Part Details for 5962-9157601MQX by e2v technologies
Overview of 5962-9157601MQX by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Part Details for 5962-9157601MQX
5962-9157601MQX CAD Models
5962-9157601MQX Part Data Attributes:
|
5962-9157601MQX
e2v technologies
Buy Now
|
Compare Parts:
5962-9157601MQX
e2v technologies
Microcontroller, 8-Bit, OTPROM, CMOS, CDIP40,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
Length | 52.195 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.715 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 5962-9157601MQX
This table gives cross-reference parts and alternative options found for 5962-9157601MQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9157601MQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87C52/BQA | Microcontroller, 8-Bit, OTPROM, CMOS, CDIP40, CERAMIC, DIP-40 | QP Semiconductor | 5962-9157601MQX vs 87C52/BQA |
TSC87C52-12IA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, PDIP40 | Microchip Technology Inc | 5962-9157601MQX vs TSC87C52-12IA |
D87C52 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | 5962-9157601MQX vs D87C52 |
TD87C52 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | 5962-9157601MQX vs TD87C52 |
P8752BH | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | 5962-9157601MQX vs P8752BH |
87C52/BQA | Microcontroller, 8-Bit, OTPROM, CMOS, CDIP40, CERAMIC, DIP-40 | e2v technologies | 5962-9157601MQX vs 87C52/BQA |
TSC87C52-12CA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, PDIP40 | Microchip Technology Inc | 5962-9157601MQX vs TSC87C52-12CA |
TSC87C52-12CA | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PDIP40, | Temic Semiconductors | 5962-9157601MQX vs TSC87C52-12CA |
5962-9157601MQA | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller | NXP Semiconductors | 5962-9157601MQX vs 5962-9157601MQA |