Logic
5962-9161101MKA
Description: Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24

Overview of 5962-9161101MKA by QP Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9161101MKA by QP Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9161101MKA by QP Semiconductor

5962-9161101MKA
QP Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE
Family
ACT
JESD-30 Code
R-GDFP-F24
JESD-609 Code
e0
Length
15.4305 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL24,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. 5962-9161101MKA
    QP Semiconductor
    Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24
    VS

Alternate Parts for 5962-9161101MKA

This table gives cross-reference parts and alternative options found for 5962-9161101MKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9161101MKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT825FCTR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Fairchild Semiconductor Corporation 5962-9161101MKA vs 74ACT825FCTR
54ACT825FMQB Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Fairchild Semiconductor Corporation 5962-9161101MKA vs 54ACT825FMQB
74ACT825FC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Fairchild Semiconductor Corporation 5962-9161101MKA vs 74ACT825FC
74ACT825FC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments 5962-9161101MKA vs 74ACT825FC
54ACT825FMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments 5962-9161101MKA vs 54ACT825FMQB
54ACT825FM ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments 5962-9161101MKA vs 54ACT825FM
54ACT825FMQB IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24, Bus Driver/Transceiver National Semiconductor Corporation 5962-9161101MKA vs 54ACT825FMQB
74ACT825FCQR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments 5962-9161101MKA vs 74ACT825FCQR
74ACT825FCQR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Fairchild Semiconductor Corporation 5962-9161101MKA vs 74ACT825FCQR
74ACT825FCXR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Fairchild Semiconductor Corporation 5962-9161101MKA vs 74ACT825FCXR
Part Number Description Manufacturer Compare
74ACT826SCQR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, SOIC-24 Fairchild Semiconductor Corporation 5962-9161101MKA vs 74ACT826SCQR
74ACT823SCX Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation 5962-9161101MKA vs 74ACT823SCX
74ACT821MTCX Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 Rochester Electronics LLC 5962-9161101MKA vs 74ACT821MTCX
74ACT825FCXR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 Fairchild Semiconductor Corporation 5962-9161101MKA vs 74ACT825FCXR
74ACT822SC Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO24, SOIC-24 Fairchild Semiconductor Corporation 5962-9161101MKA vs 74ACT822SC
74ACT822SCXR Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, PDSO24, SOIC-24 Fairchild Semiconductor Corporation 5962-9161101MKA vs 74ACT822SCXR
5962-9161101M3X Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 QP Semiconductor 5962-9161101MKA vs 5962-9161101M3X
74ACT823LCTR Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 5962-9161101MKA vs 74ACT823LCTR
74ACT821SCXR Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 Fairchild Semiconductor Corporation 5962-9161101MKA vs 74ACT821SCXR
5962-9161001MKA Bus Driver, ACT Series, 9-Func, 1-Bit, True Output, CMOS, CDFP24, CERPACK-24 Teledyne e2v 5962-9161101MKA vs 5962-9161001MKA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9161101MKA by QP Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9161101MKA by QP Semiconductor

Select Manufacturer
Which Manufacturer of 5962-9161101MKA would you like to use for your alert(s)?
  • Please alert me when 5962-9161101MKA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9161101MKA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9161101MKA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9161101MKA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9161101MKA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9161101MKA by QP Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: