Part Details for 5962-9161301HZA by Advanced Analog
Overview of 5962-9161301HZA by Advanced Analog
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5962-9161301HZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$1,348.8000 | Buy Now |
Part Details for 5962-9161301HZA
5962-9161301HZA CAD Models
5962-9161301HZA Part Data Attributes
|
5962-9161301HZA
Advanced Analog
Buy Now
Datasheet
|
Compare Parts:
5962-9161301HZA
Advanced Analog
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ANALOG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDFM-P10 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962-9161301HZA
This table gives cross-reference parts and alternative options found for 5962-9161301HZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9161301HZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATW2815D/ES | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | Advanced Analog | 5962-9161301HZA vs ATW2815D/ES |
ATW2815D/HB | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | Infineon Technologies AG | 5962-9161301HZA vs ATW2815D/HB |
MTW2815D/ES | Analog Circuit, Hybrid, MDIP10, | Interpoint | 5962-9161301HZA vs MTW2815D/ES |
ATW2815D/ES | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | Infineon Technologies AG | 5962-9161301HZA vs ATW2815D/ES |
ATW2815DPBF | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | International Rectifier | 5962-9161301HZA vs ATW2815DPBF |
ATW2815D/CH | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | International Rectifier | 5962-9161301HZA vs ATW2815D/CH |
ATW2815D/ES | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | International Rectifier | 5962-9161301HZA vs ATW2815D/ES |
ATW2815D/CHPBF | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | International Rectifier | 5962-9161301HZA vs ATW2815D/CHPBF |
ATW2815D | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | Infineon Technologies AG | 5962-9161301HZA vs ATW2815D |
ATW2815D/CH | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | Infineon Technologies AG | 5962-9161301HZA vs ATW2815D/CH |