Part Details for ATW2815D/CHPBF by International Rectifier
Overview of ATW2815D/CHPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATW2815D/CHPBF
ATW2815D/CHPBF CAD Models
ATW2815D/CHPBF Part Data Attributes
|
ATW2815D/CHPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ATW2815D/CHPBF
International Rectifier
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P10 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |
Alternate Parts for ATW2815D/CHPBF
This table gives cross-reference parts and alternative options found for ATW2815D/CHPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATW2815D/CHPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATW2815D/ES | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | Advanced Analog | ATW2815D/CHPBF vs ATW2815D/ES |
ATW2815D/HB | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | Infineon Technologies AG | ATW2815D/CHPBF vs ATW2815D/HB |
MTW2815D/ES | Analog Circuit, Hybrid, MDIP10, | Interpoint | ATW2815D/CHPBF vs MTW2815D/ES |
ATW2815D/ES | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | Infineon Technologies AG | ATW2815D/CHPBF vs ATW2815D/ES |
ATW2815DPBF | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | International Rectifier | ATW2815D/CHPBF vs ATW2815DPBF |
ATW2815D/CH | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | International Rectifier | ATW2815D/CHPBF vs ATW2815D/CH |
ATW2815D/ES | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | International Rectifier | ATW2815D/CHPBF vs ATW2815D/ES |
5962-9161301HZA | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | Advanced Analog | ATW2815D/CHPBF vs 5962-9161301HZA |
ATW2815D | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | Infineon Technologies AG | ATW2815D/CHPBF vs ATW2815D |
ATW2815D/CH | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, FM-10 | Infineon Technologies AG | ATW2815D/CHPBF vs ATW2815D/CH |