There are no models available for this part yet.
Overview of 5962-9161705MXA by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9161705MXA | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-9161705MXA by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 2 |
|
$399.3368 / $411.0820 | Buy Now |
CAD Models for 5962-9161705MXA by Integrated Device Technology Inc
Part Data Attributes for 5962-9161705MXA by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
PGA
|
Package Description
|
CERAMIC, PGA-84
|
Pin Count
|
84
|
Manufacturer Package Code
|
GU84
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Date Of Intro
|
1994-01-01
|
Access Time-Max
|
45 ns
|
Additional Feature
|
INTERRUPT FLAG; ARBITER; SEMAPHORE
|
I/O Type
|
COMMON
|
JESD-30 Code
|
S-CPGA-P84
|
JESD-609 Code
|
e0
|
Length
|
27.94 mm
|
Memory Density
|
131072 bit
|
Memory IC Type
|
MULTI-PORT SRAM
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
84
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
8KX16
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
PGA
|
Package Equivalence Code
|
PGA84M,11X11
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.207 mm
|
Standby Current-Max
|
0.03 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.4 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Width
|
27.94 mm
|
Alternate Parts for 5962-9161705MXA
This table gives cross-reference parts and alternative options found for 5962-9161705MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9161705MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9161707MXX | Multi-Port SRAM, 8KX16, 35ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 | Integrated Device Technology Inc | 5962-9161705MXA vs 5962-9161707MXX |
5962-9166201MXX | Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 | Integrated Device Technology Inc | 5962-9161705MXA vs 5962-9166201MXX |
IDT7024S70GG | Multi-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, PGA-84 | Integrated Device Technology Inc | 5962-9161705MXA vs IDT7024S70GG |
IDT7025L17GG | Dual-Port SRAM, 8KX16, 17ns, CMOS, CPGA84, CERAMIC, PGA-84 | Integrated Device Technology Inc | 5962-9161705MXA vs IDT7025L17GG |
5962-9161708MXA | PGA-84, Tray | Integrated Device Technology Inc | 5962-9161705MXA vs 5962-9161708MXA |
IDT7025L70GB | Dual-Port SRAM, 8KX16, 70ns, CMOS, CPGA84, CERAMIC, PGA-84 | Integrated Device Technology Inc | 5962-9161705MXA vs IDT7025L70GB |
IDT7024S70GGB | Dual-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 5962-9161705MXA vs IDT7024S70GGB |
IDT7024L70GGB | Dual-Port SRAM, 4KX16, 70ns, CMOS, CPGA84, 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-84 | Integrated Device Technology Inc | 5962-9161705MXA vs IDT7024L70GGB |
7025L70GB | PGA-84, Tray | Integrated Device Technology Inc | 5962-9161705MXA vs 7025L70GB |
5962-9161705MXX | Multi-Port SRAM, 8KX16, 45ns, CMOS, CPGA84, CAVITY-UP, CERAMIC, PGA-84 | Integrated Device Technology Inc | 5962-9161705MXA vs 5962-9161705MXX |
Related Parts for 5962-9161705MXA
-
5962-9161705MYASRAMs
-
BSZ042N06NSPower Field-Effect Transistors
-
5962-9457201MEAOther Analog ICs
-
5962-9052604MXADigital Signal Processors
-
C1608X5R1C105KFixed Capacitors
-
5962-9583101QSABus Driver/Transceivers
-
5962-9080901M2AOperational Amplifiers
-
5962-8774001EAPower Management Circuits
-
5962-8851101EALine Driver or Receivers