Part Details for 5962-9162101HXA by Cirrus Logic
Overview of 5962-9162101HXA by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9162101HXA
5962-9162101HXA CAD Models
5962-9162101HXA Part Data Attributes
|
5962-9162101HXA
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
5962-9162101HXA
Cirrus Logic
Operational Amplifier, 1 Func, 5700uV Offset-Max, MBFM8,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TO-3 | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 5700 µV | |
JESD-30 Code | O-MBFM-P8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -150 V | |
Neg Supply Voltage-Nom (Vsup) | -150 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Supply Voltage Limit-Max | 150 V | |
Supply Voltage-Nom (Vsup) | 150 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-9162101HXA
This table gives cross-reference parts and alternative options found for 5962-9162101HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9162101HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9162101HXX | Operational Amplifier, 1 Func, 5700uV Offset-Max, MBFM8, | Cirrus Logic | 5962-9162101HXA vs 5962-9162101HXX |
PA83M | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | 5962-9162101HXA vs PA83M |
PA73M | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | 5962-9162101HXA vs PA73M |
PA83M/883 | Operational Amplifier, 1 Func, 5700uV Offset-Max, BIPolar, MBFM8 | Cirrus Logic | 5962-9162101HXA vs PA83M/883 |
PA83M | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | 5962-9162101HXA vs PA83M |