Part Details for 5962-9162303MXA by Texas Instruments
Overview of 5962-9162303MXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9162303MXA
5962-9162303MXA CAD Models
5962-9162303MXA Part Data Attributes:
|
5962-9162303MXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9162303MXA
Texas Instruments
Graphics System Processor 145-CPGA -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA144,15X15 | |
Pin Count | 145 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P145 | |
JESD-609 Code | e0 | |
Length | 39.75 mm | |
Maximum Num of Bits per Pixel | 32 | |
Number of Terminals | 145 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA144,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.21 mm | |
Supply Current-Max | 265 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 39.75 mm | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
Alternate Parts for 5962-9162303MXA
This table gives cross-reference parts and alternative options found for 5962-9162303MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9162303MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM34020AGBM32 | Graphics System Processor 145-CPGA -55 to 125 | Texas Instruments | 5962-9162303MXA vs SM34020AGBM32 |
5962-9162303MXC | Graphics System Processor 145-CPGA -55 to 125 | Texas Instruments | 5962-9162303MXA vs 5962-9162303MXC |
SMJ34020AGBM32 | Graphics System Processor 145-CPGA -55 to 125 | Texas Instruments | 5962-9162303MXA vs SMJ34020AGBM32 |