Part Details for 5962-9163402MPX by Harris Semiconductor
Overview of 5962-9163402MPX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-9163402MPX
5962-9163402MPX CAD Models
5962-9163402MPX Part Data Attributes
|
5962-9163402MPX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9163402MPX
Harris Semiconductor
Operational Amplifier, 2 Func, 750uV Offset-Max, CDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100000 |
Alternate Parts for 5962-9163402MPX
This table gives cross-reference parts and alternative options found for 5962-9163402MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9163402MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD847SQ | High Speed, Low Power Monolithic Op Amp | Analog Devices Inc | 5962-9163402MPX vs AD847SQ |
LM6261N | IC OP-AMP, 9000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9163402MPX vs LM6261N |
5962-9163402MPA | Operational Amplifier, 2 Func, 1500uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | 5962-9163402MPX vs 5962-9163402MPA |
LT1224CN8#PBF | Very High Speed Operational Amplifier | Analog Devices Inc | 5962-9163402MPX vs LT1224CN8#PBF |
5962-9156501MPA | DUAL OP-AMP, 2500uV OFFSET-MAX, 17MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9163402MPX vs 5962-9156501MPA |
5962-8962101VPA | IC OP-AMP, 10000 uV OFFSET-MAX, 40 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9163402MPX vs 5962-8962101VPA |
5962-8962101PX | OP-AMP, 10000uV OFFSET-MAX, 50MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9163402MPX vs 5962-8962101PX |
LM6161J-QMLV | OP-AMP, 10000uV OFFSET-MAX, 50MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9163402MPX vs LM6161J-QMLV |
5962-8962101VPX | OP-AMP, 10000uV OFFSET-MAX, 50MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9163402MPX vs 5962-8962101VPX |
LM6218AN | IC DUAL OP-AMP, 4500 uV OFFSET-MAX, 17 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9163402MPX vs LM6218AN |