Part Details for 5962-9163901MXA by National Semiconductor Corporation
Overview of 5962-9163901MXA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-9163901MXA
5962-9163901MXA CAD Models
5962-9163901MXA Part Data Attributes:
|
5962-9163901MXA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9163901MXA
National Semiconductor Corporation
IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-GDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 14 ns | |
Width | 6.54 mm |
Alternate Parts for 5962-9163901MXA
This table gives cross-reference parts and alternative options found for 5962-9163901MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9163901MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C31QD | Quadruple differential line driver 16-SOIC -40 to 125 | Texas Instruments | 5962-9163901MXA vs AM26C31QD |
5962-9163901MXX | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9163901MXA vs 5962-9163901MXX |
DS26C31TM | IC QUAD LINE DRIVER, PDSO16, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9163901MXA vs DS26C31TM |
V62/07647-01XE | Enhanced Product quadruple differential line driver 16-SOIC -55 to 125 | Texas Instruments | 5962-9163901MXA vs V62/07647-01XE |
DS26C31TMX | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9163901MXA vs DS26C31TMX |
DS26C31TMX | CMOS Quad TRI-STATE Differential Line Drivers 16-SOIC -40 to 85 | Texas Instruments | 5962-9163901MXA vs DS26C31TMX |
AM26C31CD | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | 5962-9163901MXA vs AM26C31CD |
ST34C87IF16 | Line Driver, 2 Func, 2 Driver, CMOS, PDSO16, | Startech Semiconductor Inc | 5962-9163901MXA vs ST34C87IF16 |
DS26C31TMX/NOPB | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9163901MXA vs DS26C31TMX/NOPB |
ST34C87CF16 | Line Driver, 2 Func, 2 Driver, CMOS, PDSO16, | Startech Semiconductor Inc | 5962-9163901MXA vs ST34C87CF16 |