Part Details for DS96F175CW by National Semiconductor Corporation
Overview of DS96F175CW by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Part Details for DS96F175CW
DS96F175CW CAD Models
DS96F175CW Part Data Attributes:
|
DS96F175CW
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS96F175CW
National Semiconductor Corporation
IC QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-A; EIA-423-A; EIA-485 | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.6645 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for DS96F175CW
This table gives cross-reference parts and alternative options found for DS96F175CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS96F175CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9164001MFA | CMOS Quad Differential Line Receivers 16-CFP -55 to 125 | Texas Instruments | DS96F175CW vs 5962-9164001MFA |
DS26F32MEF-QML | QUAD LINE RECEIVER, CQCC20, LCC-20 | Texas Instruments | DS96F175CW vs DS26F32MEF-QML |
AM26C32IPWRG4 | Quadruple Differential Line Receiver 16-TSSOP -40 to 85 | Texas Instruments | DS96F175CW vs AM26C32IPWRG4 |
ST34C87CP16 | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Exar Corporation | DS96F175CW vs ST34C87CP16 |
UA96172PC | IC LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS96F175CW vs UA96172PC |
MC3487P | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | DS96F175CW vs MC3487P |
SN75ALS197D | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | DS96F175CW vs SN75ALS197D |
AM26LS31CNE4 | Quadruple Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | DS96F175CW vs AM26LS31CNE4 |
5962-9583301VFA | LVDS quad CMOS differential line driver 16-CFP -55 to 125 | Texas Instruments | DS96F175CW vs 5962-9583301VFA |
AM26C31CDE4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | DS96F175CW vs AM26C31CDE4 |