Part Details for 5962-9164001MEX by National Semiconductor Corporation
Overview of 5962-9164001MEX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 5962-9164001MEX
5962-9164001MEX CAD Models
5962-9164001MEX Part Data Attributes
|
5962-9164001MEX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9164001MEX
National Semiconductor Corporation
IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.43 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9164001MEX
This table gives cross-reference parts and alternative options found for 5962-9164001MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9164001MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C32QN | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 5962-9164001MEX vs AM26C32QN |
HS1-26C32RH-Q | LINE RECEIVER, CDIP16 | Intersil Corporation | 5962-9164001MEX vs HS1-26C32RH-Q |
5962-9076602VEA | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9164001MEX vs 5962-9076602VEA |
5962F9568901VEX | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | Renesas Electronics Corporation | 5962-9164001MEX vs 5962F9568901VEX |
5962R9568901TEX | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | Renesas Electronics Corporation | 5962-9164001MEX vs 5962R9568901TEX |
DS96F173MJ | QUAD LINE RECEIVER, CDIP16, CERDIP-16 | Texas Instruments | 5962-9164001MEX vs DS96F173MJ |
AM26C32MJB | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | 5962-9164001MEX vs AM26C32MJB |
DS26C32ACN | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 5962-9164001MEX vs DS26C32ACN |
DS26C32ACN | IC QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9164001MEX vs DS26C32ACN |
DS26C32ATN | LINE RECEIVER | Texas Instruments | 5962-9164001MEX vs DS26C32ATN |