Memory
5962-9166204MYA
Description: Multi-Port SRAM, 4KX16, 55ns, CMOS, CAVITY UP, QFP-84

Overview of 5962-9166204MYA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9166204MYA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9166204MYA by Integrated Device Technology Inc

5962-9166204MYA
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
QFF, QFL84,1.2SQ
Pin Count
84
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
Additional Feature
INTERRUPT FLAG; ARBITER; SEMAPHORE
I/O Type
COMMON
JESD-30 Code
S-XQFP-F84
JESD-609 Code
e0
Length
29.21 mm
Memory Density
65536 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Ports
2
Number of Terminals
84
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
Package Code
QFF
Package Equivalence Code
QFL84,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.556 mm
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.335 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.21 mm
Want to compare parts?
  1. 5962-9166204MYA
    Integrated Device Technology Inc
    Multi-Port SRAM, 4KX16, 55ns, CMOS, CAVITY UP, QFP-84
    VS

Alternate Parts for 5962-9166204MYA

This table gives cross-reference parts and alternative options found for 5962-9166204MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9166204MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9161709VZC Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 Atmel Corporation 5962-9166204MYA vs 5962-9161709VZC
5962-9161708MYA FPACK-84, Tray Integrated Device Technology Inc 5962-9166204MYA vs 5962-9161708MYA
5962-9166202MYA Multi-Port SRAM, 4KX16, 70ns, CMOS, CAVITY UP, QFP-84 Integrated Device Technology Inc 5962-9166204MYA vs 5962-9166202MYA
5962-9161701MYA Dual-Port SRAM, 8KX16, 70ns, CMOS, FP-84 Integrated Device Technology Inc 5962-9166204MYA vs 5962-9161701MYA
IDT7025S17FG Dual-Port SRAM, 8KX16, 17ns, CMOS, FP-84 Integrated Device Technology Inc 5962-9166204MYA vs IDT7025S17FG
5962-9161707MYA FPACK-84, Tray Integrated Device Technology Inc 5962-9166204MYA vs 5962-9161707MYA
5962-9166201MYA FPACK-84, Tray Integrated Device Technology Inc 5962-9166204MYA vs 5962-9166201MYA
5962-9161701MYX Multi-Port SRAM, 8KX16, 70ns, CMOS, CAVITY UP, QFP-84 Integrated Device Technology Inc 5962-9166204MYA vs 5962-9161701MYX
5962-9161706QZC Dual-Port SRAM, 8KX16, 45ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 Atmel Corporation 5962-9166204MYA vs 5962-9161706QZC
5962-9161702MYA FPACK-84, Tray Integrated Device Technology Inc 5962-9166204MYA vs 5962-9161702MYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9166204MYA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9166204MYA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5962-9166204MYA would you like to use for your alert(s)?
  • Please alert me when 5962-9166204MYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9166204MYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9166204MYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9166204MYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9166204MYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9166204MYA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: