Part Details for 5962-9166204MYX by Integrated Device Technology Inc
Overview of 5962-9166204MYX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9166204MYX
5962-9166204MYX CAD Models
5962-9166204MYX Part Data Attributes:
|
5962-9166204MYX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9166204MYX
Integrated Device Technology Inc
Multi-Port SRAM, 4KX16, 55ns, CMOS, CAVITY UP, QFP-84
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; ARBITER; SEMAPHORE | |
JESD-30 Code | S-XQFP-F84 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
Alternate Parts for 5962-9166204MYX
This table gives cross-reference parts and alternative options found for 5962-9166204MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9166204MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7024S70FB | FPACK-84, Tray | Integrated Device Technology Inc | 5962-9166204MYX vs 7024S70FB |
5962-9166203MYX | Multi-Port SRAM, 4KX16, 55ns, CMOS, CAVITY UP, QFP-84 | Integrated Device Technology Inc | 5962-9166204MYX vs 5962-9166203MYX |
5962-9166206MYA | Multi-Port SRAM, 4KX16, 45ns, CMOS, CAVITY UP, QFP-84 | Integrated Device Technology Inc | 5962-9166204MYX vs 5962-9166206MYA |
5962-9161706QZC | Dual-Port SRAM, 8KX16, 45ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 | Atmel Corporation | 5962-9166204MYX vs 5962-9161706QZC |
930105002 | Dual-Port SRAM, 8KX16, 45ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 | Atmel Corporation | 5962-9166204MYX vs 930105002 |
IDT7025S17FG | Dual-Port SRAM, 8KX16, 17ns, CMOS, FP-84 | Integrated Device Technology Inc | 5962-9166204MYX vs IDT7025S17FG |
5962-9161701MYX | Multi-Port SRAM, 8KX16, 70ns, CMOS, CAVITY UP, QFP-84 | Integrated Device Technology Inc | 5962-9166204MYX vs 5962-9161701MYX |
IDT7024L70FGB | Dual-Port SRAM, 4KX16, 70ns, CMOS, 1.170 X 1.170 INCH, 0.110 INCH HEIGHT, GREEN, QFP-84 | Integrated Device Technology Inc | 5962-9166204MYX vs IDT7024L70FGB |
5962-9161707MYX | Multi-Port SRAM, 8KX16, 35ns, CMOS, CAVITY UP, QFP-84 | Integrated Device Technology Inc | 5962-9166204MYX vs 5962-9161707MYX |
5962-9161706MYA | Dual-Port SRAM, 8KX16, 45ns, CMOS, FP-84 | Integrated Device Technology Inc | 5962-9166204MYX vs 5962-9161706MYA |