Part Details for 5962-9166701VYX by National Semiconductor Corporation
Overview of 5962-9166701VYX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9166701VYX
5962-9166701VYX CAD Models
5962-9166701VYX Part Data Attributes
|
5962-9166701VYX
National Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-9166701VYX
National Semiconductor Corporation
IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, CDSO16, CERAMIC, SOIC-16, Adjustable Positive Single Output LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1 V | |
JESD-30 Code | R-GDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for 5962-9166701VYX
This table gives cross-reference parts and alternative options found for 5962-9166701VYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9166701VYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2941-ADJMDC | 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, UUC | Texas Instruments | 5962-9166701VYX vs LM2941-ADJMDC |
LM2941CT | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | 5962-9166701VYX vs LM2941CT |
LM2941SX | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | 5962-9166701VYX vs LM2941SX |
LM2941SX | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | 5962-9166701VYX vs LM2941SX |
5962R9166702V9A | Radiation-hardened QMLV, 6-V to 26-V input, 1-A adjustable output linear regulator 0-DIESALE -55 to 125 | Texas Instruments | 5962-9166701VYX vs 5962R9166702V9A |
LM2941LDX/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 8-WSON -40 to 125 | Texas Instruments | 5962-9166701VYX vs LM2941LDX/NOPB |
LM2941CS | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-DDPAK/TO-263 0 to 125 | Texas Instruments | 5962-9166701VYX vs LM2941CS |
5962-9166701QEA | 5 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, CDIP16, CERMIC, DIP-16 | Texas Instruments | 5962-9166701VYX vs 5962-9166701QEA |
LM2941K/883 | 5 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 1V DROPOUT, MBFM4, METAL CAN, TO-3, 4 PIN | Texas Instruments | 5962-9166701VYX vs LM2941K/883 |
SI-3012KM-TL | Adjustable Positive LDO Regulator, 1.28V Min, 15V Max, 0.6V Dropout, PSSO5, PLASTIC, TO-252, 5 PIN | Allegro MicroSystems LLC | 5962-9166701VYX vs SI-3012KM-TL |