Part Details for 5962-9169702MXX by NXP Semiconductors
Overview of 5962-9169702MXX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9169702MXX
5962-9169702MXX CAD Models
5962-9169702MXX Part Data Attributes
|
5962-9169702MXX
NXP Semiconductors
Buy Now
|
Compare Parts:
5962-9169702MXX
NXP Semiconductors
IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Speed | 16 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 5962-9169702MXX
This table gives cross-reference parts and alternative options found for 5962-9169702MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9169702MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9169702MXA | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller | NXP Semiconductors | 5962-9169702MXX vs 5962-9169702MXA |
5962-9169702MXA | Microcontroller, 8-Bit, UVPROM, CMOS, CDIP40, CERDIP-40 | Rochester Electronics LLC | 5962-9169702MXX vs 5962-9169702MXA |
5962-9169702MXX | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, CDIP40, CERAMIC, DIP-40 | Intel Corporation | 5962-9169702MXX vs 5962-9169702MXX |
5962-9169702MXX | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, CDIP40, CERAMIC, DIP-40 | Teledyne e2v | 5962-9169702MXX vs 5962-9169702MXX |
87C51RC-16/BQA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40 | Teledyne e2v | 5962-9169702MXX vs 87C51RC-16/BQA |