Part Details for 5962-9175205MXX by QP Semiconductor
Overview of 5962-9175205MXX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9175205MXX
5962-9175205MXX CAD Models
5962-9175205MXX Part Data Attributes
|
5962-9175205MXX
QP Semiconductor
Buy Now
|
Compare Parts:
5962-9175205MXX
QP Semiconductor
UVPROM, 512KX8, 120ns, CMOS, CDIP32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.493 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9175205MXX
This table gives cross-reference parts and alternative options found for 5962-9175205MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9175205MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9175205MXX | 512KX8 UVPROM, 120ns, CDIP32 | Texas Instruments | 5962-9175205MXX vs 5962-9175205MXX |
5962-9175205MXA | UVPROM, 512KX8, 120ns, CMOS, CDIP32 | Atmel Corporation | 5962-9175205MXX vs 5962-9175205MXA |
AT27C040-12DM | UVPROM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | 5962-9175205MXX vs AT27C040-12DM |
5962-9175205MXX | UVPROM, 512KX8, 120ns, CMOS, CDIP32 | Teledyne e2v | 5962-9175205MXX vs 5962-9175205MXX |
CY27C040-120WI | UVPROM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 | Cypress Semiconductor | 5962-9175205MXX vs CY27C040-120WI |
SMJ27C040-12JM | 512KX8 UVPROM, 120ns, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Texas Instruments | 5962-9175205MXX vs SMJ27C040-12JM |
5962-9175205MXA | 512KX8 UVPROM, 120ns, CDIP32 | Texas Instruments | 5962-9175205MXX vs 5962-9175205MXA |
5962-9175205MXX | UVPROM, 512KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 | Micross Components | 5962-9175205MXX vs 5962-9175205MXX |
AM27C040-120/BXA | UVPROM, 512KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | 5962-9175205MXX vs AM27C040-120/BXA |