Part Details for 5962-9202201QYX by STMicroelectronics
Overview of 5962-9202201QYX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9202201QYX
5962-9202201QYX CAD Models
5962-9202201QYX Part Data Attributes
|
5962-9202201QYX
STMicroelectronics
Buy Now
|
Compare Parts:
5962-9202201QYX
STMicroelectronics
ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-XDFP-F48 | |
Length | 15.745 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 10.3 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.65 mm |
Alternate Parts for 5962-9202201QYX
This table gives cross-reference parts and alternative options found for 5962-9202201QYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9202201QYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ACT16244WD | 16-Bit Buffers And Line Drivers With 3-State Outputs 48-CFP | Texas Instruments | 5962-9202201QYX vs SNJ54ACT16244WD |
SN54ACT16244WD | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH ,CERAMIC, FP-48 | Texas Instruments | 5962-9202201QYX vs SN54ACT16244WD |
5962-9202201VYX | ACT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 | STMicroelectronics | 5962-9202201QYX vs 5962-9202201VYX |