Part Details for 5962-9203401MPA by Texas Instruments
Overview of 5962-9203401MPA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9203401MPA
5962-9203401MPA CAD Models
5962-9203401MPA Part Data Attributes
|
5962-9203401MPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9203401MPA
Texas Instruments
OP-AMP, CDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 22 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1000 V/us | |
Supply Current-Max | 14.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for 5962-9203401MPA
This table gives cross-reference parts and alternative options found for 5962-9203401MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9203401MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA1100IJ | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | 5962-9203401MPA vs HFA1100IJ |
CLC406A8B | IC OP-AMP, 6000 uV OFFSET-MAX, 160 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9203401MPA vs CLC406A8B |
CLC406AIB | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | 5962-9203401MPA vs CLC406AIB |
AD9617JN | IC OP-AMP, 2200 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | 5962-9203401MPA vs AD9617JN |
CLC426A8B | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Comlinear Corporation | 5962-9203401MPA vs CLC426A8B |
CLC409AID | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | 5962-9203401MPA vs CLC409AID |
5962-9060001PX | Operational Amplifier, 1 Func, 9000uV Offset-Max, CDIP8, | Elantec (RETIRED) | 5962-9203401MPA vs 5962-9060001PX |
OPA689MJD | Military wideband, high gain voltage limiting amplifier 8-CDIP SB -55 to 125 | Texas Instruments | 5962-9203401MPA vs OPA689MJD |
OPA623AP | OP-AMP, 30000uV OFFSET-MAX, 290MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | 5962-9203401MPA vs OPA623AP |
HFA1100MJ/883 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8 | Rochester Electronics LLC | 5962-9203401MPA vs HFA1100MJ/883 |