Part Details for 5962-9205803MYA by Texas Instruments
Overview of 5962-9205803MYA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5962-9205803MYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$2,533.0000 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,300.0000 | Buy Now |
Part Details for 5962-9205803MYA
5962-9205803MYA CAD Models
5962-9205803MYA Part Data Attributes:
|
5962-9205803MYA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9205803MYA
Texas Instruments
Digital Signal Processor 132-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GQFF, TPAK132,2.0SQ,25 | |
Pin Count | 132 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1996-06-01 | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CQFP-F132 | |
JESD-609 Code | e0 | |
Length | 24.19 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 132 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK132,2.0SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Qualified | |
RAM (words) | 2000 | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.92 mm | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.64 mm | |
Terminal Position | QUAD | |
Width | 24.19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for 5962-9205803MYA
This table gives cross-reference parts and alternative options found for 5962-9205803MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9205803MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9205803MYX | 32-BIT, 40MHz, OTHER DSP, CQFP132, NON CONDUCTIVE TIE BAR, CERAMIC, QFP-132 | Texas Instruments | 5962-9205803MYA vs 5962-9205803MYX |
SM320C31HFGM40 | Digital Signal Processors 132-CFP -55 to 125 | Texas Instruments | 5962-9205803MYA vs SM320C31HFGM40 |
SMJ320C31HFGM40 | Digital Signal Processor 132-CFP -55 to 125 | Texas Instruments | 5962-9205803MYA vs SMJ320C31HFGM40 |