Part Details for 5962-9220502MLX by Integrated Device Technology Inc
Overview of 5962-9220502MLX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9220502MLX
5962-9220502MLX CAD Models
5962-9220502MLX Part Data Attributes
|
5962-9220502MLX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9220502MLX
Integrated Device Technology Inc
Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 6.25 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Low Power Mode | NO | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for 5962-9220502MLX
This table gives cross-reference parts and alternative options found for 5962-9220502MLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9220502MLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220504MLA | Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | 5962-9220502MLX vs 5962-9220504MLA |
CY29FCT520ATDMB | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | 5962-9220502MLX vs CY29FCT520ATDMB |
IDT29FCT520CP | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | 5962-9220502MLX vs IDT29FCT520CP |
IDT29FCT520ADB | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | 5962-9220502MLX vs IDT29FCT520ADB |
5962-9220502MLA | CDIP-24, Tube | Integrated Device Technology Inc | 5962-9220502MLX vs 5962-9220502MLA |
PI29FCT520BTP | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pericom Semiconductor Corporation | 5962-9220502MLX vs PI29FCT520BTP |
CY29FCT520BTDM | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | 5962-9220502MLX vs CY29FCT520BTDM |
5962-9220504MLA | Pipeline Register, 8-Bit, CMOS, CERDIP-24 | Cypress Semiconductor | 5962-9220502MLX vs 5962-9220504MLA |
5962-9220504MLX | Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 | Integrated Device Technology Inc | 5962-9220502MLX vs 5962-9220504MLX |
IDT29FCT520DTEB | Pipeline Register, 8-Bit, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9220502MLX vs IDT29FCT520DTEB |