Part Details for 5962-9220504MLX by Texas Instruments
Overview of 5962-9220504MLX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9220504MLX
5962-9220504MLX CAD Models
5962-9220504MLX Part Data Attributes
|
5962-9220504MLX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9220504MLX
Texas Instruments
8-BIT, DSP-PIPELINE REGISTER, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12.5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Low Power Mode | NO | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 21.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for 5962-9220504MLX
This table gives cross-reference parts and alternative options found for 5962-9220504MLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9220504MLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY29FCT520CTDM | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | 5962-9220504MLX vs CY29FCT520CTDM |
PI29FCT520BTP | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pericom Semiconductor Corporation | 5962-9220504MLX vs PI29FCT520BTP |
5962-9220504MLA | Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | 5962-9220504MLX vs 5962-9220504MLA |
CY29FCT520CTDMB | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | 5962-9220504MLX vs CY29FCT520CTDMB |
IDT29FCT520DTEB | Pipeline Register, 8-Bit, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9220504MLX vs IDT29FCT520DTEB |
QS29FCT520CTP | Pipeline Register, 8-Bit, CMOS, PDIP24, | Quality Semiconductor Inc | 5962-9220504MLX vs QS29FCT520CTP |
IDT29FCT520CP | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | 5962-9220504MLX vs IDT29FCT520CP |
IDT29FCT520CDB | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | 5962-9220504MLX vs IDT29FCT520CDB |
5962-9220502MLX | Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 | Integrated Device Technology Inc | 5962-9220504MLX vs 5962-9220502MLX |
IDT29FCT520CD | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | 5962-9220504MLX vs IDT29FCT520CD |