Part Details for QS29FCT520CTP by Quality Semiconductor Inc
Overview of QS29FCT520CTP by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS29FCT520CTP
QS29FCT520CTP CAD Models
QS29FCT520CTP Part Data Attributes
|
QS29FCT520CTP
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS29FCT520CTP
Quality Semiconductor Inc
Pipeline Register, 8-Bit, CMOS, PDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLEXED OUTPUTS | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for QS29FCT520CTP
This table gives cross-reference parts and alternative options found for QS29FCT520CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS29FCT520CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY29FCT520CTDM | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | QS29FCT520CTP vs CY29FCT520CTDM |
PI29FCT520BTP | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pericom Semiconductor Corporation | QS29FCT520CTP vs PI29FCT520BTP |
5962-9220504MLA | Pipeline Register, 8-Bit, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | QS29FCT520CTP vs 5962-9220504MLA |
CY29FCT520CTDMB | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | QS29FCT520CTP vs CY29FCT520CTDMB |
IDT29FCT520DTEB | Pipeline Register, 8-Bit, CDFP24, CERPACK-24 | Integrated Device Technology Inc | QS29FCT520CTP vs IDT29FCT520DTEB |
IDT29FCT520CP | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | QS29FCT520CTP vs IDT29FCT520CP |
IDT29FCT520CDB | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | QS29FCT520CTP vs IDT29FCT520CDB |
5962-9220502MLX | Pipeline Register, 8-Bit, CMOS, CDIP24, CERAMIC, DIP-24 | Integrated Device Technology Inc | QS29FCT520CTP vs 5962-9220502MLX |
IDT29FCT520CD | Pipeline Register, 8-Bit, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | QS29FCT520CTP vs IDT29FCT520CD |
PI29FCT520DTP | Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pericom Semiconductor Corporation | QS29FCT520CTP vs PI29FCT520DTP |