Logic
5962-9221403M2A
Description: Octal Bus Transceivers with 3-State Outputs 20-LCCC -55 to 125

Overview of 5962-9221403M2A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
5962-9221403M2A Renesas Electronics Corporation Fast CMOS Octal Bi-Directional Transceiver
5962-9221403M2A Texas Instruments Octal Bus Transceivers with 3-State Outputs 20-LCCC -55 to 125
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16

Price & Stock for 5962-9221403M2A by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics CY54FCT245T Octal Bus Transceivers with 3-State Outputs RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 5
  • 1 $14.7400
  • 25 $14.4500
  • 100 $13.8600
  • 500 $13.2700
  • 1,000 $12.5300
$12.5300 / $14.7400 Buy Now
Ameya Holding Limited   1911
RFQ
DISTI # C1S746201931618
Chip1Stop Bus XCVR Single 8-CH 3-ST 20-Pin CLLCC Tube RoHS: Not Compliant pbFree: No 69
  • 1 $12.1000
$12.1000 Buy Now
DISTI # C1S746204592553
Chip1Stop Drivers, Receivers, and Transceivers RoHS: Not Compliant pbFree: No 17
  • 1 $7.6900
$7.6900 Buy Now

CAD Models for 5962-9221403M2A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9221403M2A by Texas Instruments

5962-9221403M2A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
CERAMIC, LCC-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.2 mA
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
4.9 ns
Qualification Status
Qualified
Schmitt Trigger
NO
Screening Level
MIL-STD-883
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-9221403M2A
    Texas Instruments
    Octal Bus Transceivers with 3-State Outputs 20-LCCC -55 to 125
    VS

Alternate Parts for 5962-9221403M2A

This table gives cross-reference parts and alternative options found for 5962-9221403M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9221403M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9221401M2X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation 5962-9221403M2A vs 5962-9221401M2X
54FCT245ATLB LCC-20, Tube Integrated Device Technology Inc 5962-9221403M2A vs 54FCT245ATLB
5962-9221405M2X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation 5962-9221403M2A vs 5962-9221405M2X
IDT54FCT245DTLB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9221403M2A vs IDT54FCT245DTLB
5962-87629012X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Fairchild Semiconductor Corporation 5962-9221403M2A vs 5962-87629012X
QS74FCT245DTL Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc 5962-9221403M2A vs QS74FCT245DTL
5962-9221401M2A LCC-20, Tube Integrated Device Technology Inc 5962-9221403M2A vs 5962-9221401M2A
5962-87629012X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Teledyne e2v 5962-9221403M2A vs 5962-87629012X
IDT54FCT245CTLB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9221403M2A vs IDT54FCT245CTLB
IDT74FCT245ATL Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9221403M2A vs IDT74FCT245ATL
Part Number Description Manufacturer Compare
5962-9221401M2X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 Renesas Electronics Corporation 5962-9221403M2A vs 5962-9221401M2X
54FCT245ATLB LCC-20, Tube Integrated Device Technology Inc 5962-9221403M2A vs 54FCT245ATLB
P54FCT245ATLM Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 5962-9221403M2A vs P54FCT245ATLM
IDT74FCT245TL Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9221403M2A vs IDT74FCT245TL
P74FCT245TL Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 5962-9221403M2A vs P74FCT245TL
5962-9221401M2X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor 5962-9221403M2A vs 5962-9221401M2X
QS54FCT245ATLB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc 5962-9221403M2A vs QS54FCT245ATLB
IDT54FCT245CTLB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9221403M2A vs IDT54FCT245CTLB
5962-9221401M2A Fast CMOS Octal Bi-Directional Transceiver, LCC55/Tube Renesas Electronics Corporation 5962-9221403M2A vs 5962-9221401M2A
IDT74FCT245TQ Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 5962-9221403M2A vs IDT74FCT245TQ

Related Parts for 5962-9221403M2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9221403M2A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9221403M2A by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9221403M2A would you like to use for your alert(s)?
  • Please alert me when 5962-9221403M2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9221403M2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9221403M2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9221403M2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9221403M2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9221403M2A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: