Part Details for 5962-9222004MSA by Integrated Device Technology Inc
Overview of 5962-9222004MSA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9222004MSA
5962-9222004MSA CAD Models
5962-9222004MSA Part Data Attributes:
|
5962-9222004MSA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9222004MSA
Integrated Device Technology Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | FCT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.3368 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.9215 mm |
Alternate Parts for 5962-9222004MSA
This table gives cross-reference parts and alternative options found for 5962-9222004MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9222004MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8976701SA | FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9222004MSA vs 5962-8976701SA |
54FCT540FM | FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962-9222004MSA vs 54FCT540FM |
5962-8976702SX | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Integrated Device Technology Inc | 5962-9222004MSA vs 5962-8976702SX |
IDT54FCT540AEB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9222004MSA vs IDT54FCT540AEB |
5962-8976701SA | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9222004MSA vs 5962-8976701SA |
IDT54FCT540ATEB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9222004MSA vs IDT54FCT540ATEB |
IDT54FCT540TEB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9222004MSA vs IDT54FCT540TEB |
IDT74FCT540AE | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9222004MSA vs IDT74FCT540AE |
IDT74FCT540CE | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9222004MSA vs IDT74FCT540CE |
5962-9222006MSA | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 5962-9222004MSA vs 5962-9222006MSA |