Logic
5962-9222503M3X
Description: Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28

Overview of 5962-9222503M3X by QP Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9222503M3X by QP Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9222503M3X by QP Semiconductor

5962-9222503M3X
QP Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
POWER OFF DISABLE O/PS
Family
FCT
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Length
11.4554 mm
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.4554 mm
Want to compare parts?
  1. 5962-9222503M3X
    QP Semiconductor
    Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28
    VS

Alternate Parts for 5962-9222503M3X

This table gives cross-reference parts and alternative options found for 5962-9222503M3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9222503M3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9222501M3X Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Teledyne e2v 5962-9222503M3X vs 5962-9222501M3X
IDT74FCT821TL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc 5962-9222503M3X vs IDT74FCT821TL
5962-9222505M3X Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 QP Semiconductor 5962-9222503M3X vs 5962-9222505M3X
5962-9222503M3X Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Cypress Semiconductor 5962-9222503M3X vs 5962-9222503M3X
IDT54FCT821ALB8 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc 5962-9222503M3X vs IDT54FCT821ALB8
5962-9222505M3A LCC-28, Tube Integrated Device Technology Inc 5962-9222503M3X vs 5962-9222505M3A
IDT54FCT821CTLB8 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc 5962-9222503M3X vs IDT54FCT821CTLB8
IDT74FCT821CL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc 5962-9222503M3X vs IDT74FCT821CL
P74FCT821AL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation 5962-9222503M3X vs P74FCT821AL
P54FCT821CTLM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation 5962-9222503M3X vs P54FCT821CTLM
Part Number Description Manufacturer Compare
P74FCT821ATLC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation 5962-9222503M3X vs P74FCT821ATLC
P74FCT821BL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 Pyramid Semiconductor Corporation 5962-9222503M3X vs P74FCT821BL
5962-9222503M3X Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Teledyne e2v 5962-9222503M3X vs 5962-9222503M3X
QS74FCT821CTL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, Quality Semiconductor Inc 5962-9222503M3X vs QS74FCT821CTL
IDT54FCT821TLB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc 5962-9222503M3X vs IDT54FCT821TLB
5962-9222501M3A Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Teledyne e2v 5962-9222503M3X vs 5962-9222501M3A
IDT54FCT821ATL Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc 5962-9222503M3X vs IDT54FCT821ATL
IDT54FCT821ATLB8 Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc 5962-9222503M3X vs IDT54FCT821ATLB8
74FCT821ALC IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28, Bus Driver/Transceiver Texas Instruments 5962-9222503M3X vs 74FCT821ALC
IDT54FCT821CLB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc 5962-9222503M3X vs IDT54FCT821CLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9222503M3X by QP Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9222503M3X by QP Semiconductor

Select Manufacturer
Which Manufacturer of 5962-9222503M3X would you like to use for your alert(s)?
  • Please alert me when 5962-9222503M3X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9222503M3X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9222503M3X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9222503M3X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9222503M3X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9222503M3X by QP Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: