Part Details for 5962-9231901MCA by Defense Logistics Agency
Overview of 5962-9231901MCA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-9231901MCA
5962-9231901MCA CAD Models
5962-9231901MCA Part Data Attributes
|
5962-9231901MCA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9231901MCA
Defense Logistics Agency
XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9231901MCA
This table gives cross-reference parts and alternative options found for 5962-9231901MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9231901MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS136P | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | 5962-9231901MCA vs HD74LS136P |
SN74LS136JD | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 5962-9231901MCA vs SN74LS136JD |
SN74LS86NS | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 5962-9231901MCA vs SN74LS86NS |
JM38510/30502BCA | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 5962-9231901MCA vs JM38510/30502BCA |
S5486W | XOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | 5962-9231901MCA vs S5486W |
M38510/30502BCA | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Signetics | 5962-9231901MCA vs M38510/30502BCA |
SN74LS136N3 | Quad 2-Input Exclusive-OR Gates with Open-Collector Outputs 14-PDIP 0 to 70 | Texas Instruments | 5962-9231901MCA vs SN74LS136N3 |
SNJ54LS136J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | 5962-9231901MCA vs SNJ54LS136J |
GD54LS86J | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | 5962-9231901MCA vs GD54LS86J |
SN74LS86AN3 | Quad 2-input exclusive-OR gates 14-PDIP 0 to 70 | Texas Instruments | 5962-9231901MCA vs SN74LS86AN3 |