| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS136N3 | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SNJ54LS136J vs SN74LS136N3 |
| SN74LS136NDS | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SNJ54LS136J vs SN74LS136NDS |
| SNC54LS86J | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SNJ54LS136J vs SNC54LS86J |
| 5962-9231901MCX | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SNJ54LS136J vs 5962-9231901MCX |
| JM38510/30502BCA | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SNJ54LS136J vs JM38510/30502BCA |
| 5962-9231901MCA | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SNJ54LS136J vs 5962-9231901MCA |
| SNJ54LS136J-00 | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SNJ54LS136J vs SNJ54LS136J-00 |
| SN74LS136J | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SNJ54LS136J vs SN74LS136J |
| N74LS136N | YAGEO Corporation | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SNJ54LS136J vs N74LS136N |
| DV74LS86N | avg Semiconductors | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SNJ54LS136J vs DV74LS86N |
Part Details for SNJ54LS136J by Texas Instruments
Results Overview of SNJ54LS136J by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNJ54LS136J Information
SNJ54LS136J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SNJ54LS136J | Texas Instruments | Quad 2-Input Exclusive-OR Gates With Open-Collector Outputs 14-CDIP -55 to 125 |
Price & Stock for SNJ54LS136J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86285734
|
Verical | XOR Gate 4-Element 2-IN 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | Americas - 93 |
|
$18.5750 / $23.2250 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,CERAMIC | 8 |
|
$13.5338 / $18.0450 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,CERAMIC | 4 |
|
$18.2298 / $20.5085 | Buy Now |
|
|
Rochester Electronics | Logic IC XOR (Exclusive OR) 4 Element 5V 14-DIP Tube RoHS: Not Compliant Status: Active Min Qty: 1 | 93 |
|
$14.8600 / $18.5800 | Buy Now |
|
DISTI #
86285734
|
Verical | XOR Gate 4-Element 2-IN 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | Americas - 93 |
|
$18.5750 / $23.2250 | Buy Now |
|
DISTI #
86285734
|
Verical | XOR Gate 4-Element 2-IN 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | Americas - 93 |
|
$18.5750 / $23.2250 | Buy Now |
|
|
Vyrian | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 4832 |
|
RFQ |
US Tariff Estimator: SNJ54LS136J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNJ54LS136J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SNJ54LS136J Part Data Attributes
|
|
SNJ54LS136J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS136J
Texas Instruments
XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 10 Ma | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SNJ54LS136J
This table gives cross-reference parts and alternative options found for SNJ54LS136J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS136J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SNJ54LS136J Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SNJ54LS136J is 4.5V to 5.5V, although it can operate as low as 4.2V with reduced performance.
-
The input voltage thresholds for the SNJ54LS136J are typically around 2.0V for a logic high and 0.8V for a logic low. It's recommended to use a voltage divider or a level shifter if the input signal is not within these thresholds.
-
The maximum clock frequency that the SNJ54LS136J can handle is around 25MHz, although this can vary depending on the specific application and operating conditions.
-
It's recommended to use a 0.1uF ceramic capacitor between the VCC pin and GND pin, and a 10uF electrolytic capacitor between the VCC pin and GND pin to ensure proper power decoupling and noise reduction.
-
The typical propagation delay for the SNJ54LS136J is around 10ns to 20ns, although this can vary depending on the specific application and operating conditions.