Logic
5962-9231901MCX
Texas Instruments
Description: LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14

Overview of 5962-9231901MCX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9231901MCX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9231901MCX by Texas Instruments

5962-9231901MCX
Texas Instruments
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Load Capacitance (CL)
15 pF
Logic IC Type
XOR GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
10 mA
Prop. Delay@Nom-Sup
42 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. 5962-9231901MCX
    Texas Instruments
    LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for 5962-9231901MCX

This table gives cross-reference parts and alternative options found for 5962-9231901MCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9231901MCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LS136J Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-CDIP -55 to 125 Texas Instruments 5962-9231901MCX vs SN54LS136J
SN54LS136J XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 5962-9231901MCX vs SN54LS136J
SN74LS136JDS LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 5962-9231901MCX vs SN74LS136JDS
SN74LS136N-00 LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 Texas Instruments 5962-9231901MCX vs SN74LS136N-00
SN74LS136NDS XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 5962-9231901MCX vs SN74LS136NDS
HD74LS136P LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 Renesas Electronics Corporation 5962-9231901MCX vs HD74LS136P
SN74LS136NS LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 5962-9231901MCX vs SN74LS136NS
SN74LS136JS XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 5962-9231901MCX vs SN74LS136JS
54LS86/BCAJC XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products 5962-9231901MCX vs 54LS86/BCAJC
SN74LS136JD LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 5962-9231901MCX vs SN74LS136JD
Part Number Description Manufacturer Compare
54LS136DMQB IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 5962-9231901MCX vs 54LS136DMQB
SN74LS136N-00 LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 Texas Instruments 5962-9231901MCX vs SN74LS136N-00
DM54LS86J/883C XOR Gate Rochester Electronics LLC 5962-9231901MCX vs DM54LS86J/883C
DV74LS86N XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 avg Semiconductors 5962-9231901MCX vs DV74LS86N
GD54LS86J XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, Goldstar Electron Co Ltd 5962-9231901MCX vs GD54LS86J
SN74LS136NS LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 5962-9231901MCX vs SN74LS136NS
GD74LS86J XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, Goldstar Electron Co Ltd 5962-9231901MCX vs GD74LS86J
SN74LS136N3 Quad 2-Input Exclusive-OR Gates with Open-Collector Outputs 14-PDIP 0 to 70 Texas Instruments 5962-9231901MCX vs SN74LS136N3
SN74LS86JS LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 5962-9231901MCX vs SN74LS86JS
SN74LS86J XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 5962-9231901MCX vs SN74LS86J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9231901MCX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9231901MCX by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9231901MCX would you like to use for your alert(s)?
  • Please alert me when 5962-9231901MCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9231901MCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9231901MCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9231901MCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9231901MCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9231901MCX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: