| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS136N3 | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN54LS136J vs SN74LS136N3 |
| SN74LS136NDS | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN54LS136J vs SN74LS136NDS |
| SNC54LS86J | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN54LS136J vs SNC54LS86J |
| 5962-9231901MCX | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN54LS136J vs 5962-9231901MCX |
| JM38510/30502BCA | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN54LS136J vs JM38510/30502BCA |
| 5962-9231901MCA | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN54LS136J vs 5962-9231901MCA |
| SNJ54LS136J-00 | Texas Instruments | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN54LS136J vs SNJ54LS136J-00 |
| SN74LS136J | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN54LS136J vs SN74LS136J |
| N74LS136N | YAGEO Corporation | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN54LS136J vs N74LS136N |
| DV74LS86N | avg Semiconductors | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN54LS136J vs DV74LS86N |
Part Details for SN54LS136J by Texas Instruments
Results Overview of SN54LS136J by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS136J Information
SN54LS136J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS136J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Quad 2-Input Exclusive OR Gate | 179 |
|
RFQ | |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,CERAMIC | 143 |
|
$2.7750 / $4.5000 | Buy Now |
|
|
Vyrian | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | 9777 |
|
RFQ |
US Tariff Estimator: SN54LS136J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS136J Part Data Attributes
|
|
SN54LS136J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS136J
Texas Instruments
XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ls | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 10 Ma | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN54LS136J
This table gives cross-reference parts and alternative options found for SN54LS136J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS136J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN54LS136J Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN54LS136J is 30 MHz, but it can vary depending on the specific application and operating conditions.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This helps to prevent unwanted output states during power-up and power-down.
-
The recommended operating temperature range for the SN54LS136J is 0°C to 70°C, but it can operate up to 125°C with reduced performance and reliability.
-
To ensure EMC, use proper PCB layout and design techniques, such as separating analog and digital signals, using ground planes, and adding decoupling capacitors. Additionally, use shielding and filtering to reduce electromagnetic interference (EMI).
-
The maximum input voltage that the SN54LS136J can tolerate is 5.5V, but it is recommended to keep the input voltage within the recommended operating range of 4.5V to 5.5V to ensure reliable operation.