Part Details for 5962-9233901MCX by Rochester Electronics LLC
Overview of 5962-9233901MCX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Part Details for 5962-9233901MCX
5962-9233901MCX CAD Models
5962-9233901MCX Part Data Attributes:
|
5962-9233901MCX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
5962-9233901MCX
Rochester Electronics LLC
Buffer Amplifier, 4 Func, BIPolar, CDIP14,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 5 µA | |
Bandwidth (3dB)-Nom | 200 MHz | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Min | 0.02 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 450 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9233901MCX
This table gives cross-reference parts and alternative options found for 5962-9233901MCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9233901MCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC114AJP | Buffer Amplifier, 4 Func, BIPolar, PDIP14, | Comlinear Corporation | 5962-9233901MCX vs CLC114AJP |
5962-9233901MCA | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Texas Instruments | 5962-9233901MCX vs 5962-9233901MCA |
CLC114AIB | IC QUAD BUFFER AMPLIFIER, CDIP14, Buffer Amplifier | National Semiconductor Corporation | 5962-9233901MCX vs CLC114AIB |
5962-9233901MCC | Buffer Amplifier, 4 Func, BIPolar, CDIP14, | Comlinear Corporation | 5962-9233901MCX vs 5962-9233901MCC |
5962-9233901MCX | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Texas Instruments | 5962-9233901MCX vs 5962-9233901MCX |
CLC114AJP | QUAD BUFFER AMPLIFIER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 5962-9233901MCX vs CLC114AJP |
CLC114AJ-QML | IC QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14, Buffer Amplifier | National Semiconductor Corporation | 5962-9233901MCX vs CLC114AJ-QML |
CLC114AIB | Buffer Amplifier, 4 Func, BIPolar, CDIP14, | Comlinear Corporation | 5962-9233901MCX vs CLC114AIB |
CLC114AJ-QML | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Texas Instruments | 5962-9233901MCX vs CLC114AJ-QML |
CLC114AJ-MLS | IC QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14, Buffer Amplifier | National Semiconductor Corporation | 5962-9233901MCX vs CLC114AJ-MLS |