Part Details for 5962-9310504QYA by Intel Corporation
Overview of 5962-9310504QYA by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for 5962-9310504QYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9310504QYA-ND
|
DigiKey | IC MPU 80486 66MHZ 196CQFP Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
188 In Stock |
|
$2,418.9700 | Buy Now |
|
Rochester Electronics | 80486DX2- RISC Microprocessor, x86 Arch, 32-Bit, 25MHz, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 188 |
|
$2,075.8900 / $2,442.2300 | Buy Now |
Part Details for 5962-9310504QYA
5962-9310504QYA CAD Models
5962-9310504QYA Part Data Attributes:
|
5962-9310504QYA
Intel Corporation
Buy Now
|
Compare Parts:
5962-9310504QYA
Intel Corporation
RISC Microprocessor, 32-Bit, 25MHz, CMOS, LCC-196
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | LCC-196 | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQFP-F196 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 196 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Equivalence Code | TPAK196,2.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.92 mm | |
Speed | 25 MHz | |
Supply Current-Max | 1200 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 5962-9310504QYA
This table gives cross-reference parts and alternative options found for 5962-9310504QYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9310504QYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ80486DX475 | Microprocessor, 32-Bit, 75MHz, CMOS, CQFP196, CAVITY-UP, CERAMIC, QUAD PACK-196 | Intel Corporation | 5962-9310504QYA vs MQ80486DX475 |
NG80960CF-25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP196, PLASTIC, QFP-196 | Intel Corporation | 5962-9310504QYA vs NG80960CF-25 |
TS68040MFD/T33A | Microprocessor, 32-Bit, 33MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | e2v technologies | 5962-9310504QYA vs TS68040MFD/T33A |
KU80486SLENHANCED2XCLKDX33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP196, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | 5962-9310504QYA vs KU80486SLENHANCED2XCLKDX33 |
TS68040MFD/T25A | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | e2v technologies | 5962-9310504QYA vs TS68040MFD/T25A |
TQ80486DX475 | Microprocessor, 32-Bit, 75MHz, CMOS, CQFP196, CAVITY-UP, CERAMIC, QUAD PACK-196 | Intel Corporation | 5962-9310504QYA vs TQ80486DX475 |
KU80486DX33 | Microprocessor, 32-Bit, 40MHz, MOS, PQFP196, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | 5962-9310504QYA vs KU80486DX33 |
NG80486SX25LOWPOWER | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP196, HEAT SPREADER, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | 5962-9310504QYA vs NG80486SX25LOWPOWER |
TS68040DESC02ZA | Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP196, CAVITY UP, CERAMIC, QFP-196 | e2v technologies | 5962-9310504QYA vs TS68040DESC02ZA |
KU80486SLENHANCED1XCLKSX33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP196, BUMPERED, PLASTIC, FQFP-196 | Intel Corporation | 5962-9310504QYA vs KU80486SLENHANCED1XCLKSX33 |