Part Details for 5962-9311501MXA by National Semiconductor Corporation
Overview of 5962-9311501MXA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9311501MXA
5962-9311501MXA CAD Models
5962-9311501MXA Part Data Attributes
|
5962-9311501MXA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9311501MXA
National Semiconductor Corporation
IC DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.025 INCH PITCH, CERPACK-56, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL56,.4,25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-GDFP-F56 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.65 mm |
Alternate Parts for 5962-9311501MXA
This table gives cross-reference parts and alternative options found for 5962-9311501MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9311501MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9311501MXX | Boundary Scan Bus Transceiver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERAMIC, FP-56 | Fairchild Semiconductor Corporation | 5962-9311501MXA vs 5962-9311501MXX |
SCAN18245TFMQB | Boundary Scan Bus Transceiver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, 0.025 INCH PITCH, CERAMIC, FP-56 | Fairchild Semiconductor Corporation | 5962-9311501MXA vs SCAN18245TFMQB |
SCAN18245TFMQB | SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CDFP56 | Texas Instruments | 5962-9311501MXA vs SCAN18245TFMQB |
5962-9311501MXA | Boundary Scan Bus Transceiver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERAMIC, FP-56 | Fairchild Semiconductor Corporation | 5962-9311501MXA vs 5962-9311501MXA |
SCAN18245TMDA | SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, UUC56, DIE | Texas Instruments | 5962-9311501MXA vs SCAN18245TMDA |
SCAN18245TFMQB | Boundary Scan Bus Transceiver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, TTL, CDFP56, DFP-56 | Rochester Electronics LLC | 5962-9311501MXA vs SCAN18245TFMQB |