Part Details for 5962-9311801MXA by Texas Instruments
Overview of 5962-9311801MXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9311801MXA
5962-9311801MXA CAD Models
5962-9311801MXA Part Data Attributes
|
5962-9311801MXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9311801MXA
Texas Instruments
DUAL 9-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDFP56, 0.025 INCH PITCH, CERPACK-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL56,.4,25 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SCAN/JTAC/3J | |
JESD-30 Code | R-GDFP-F56 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.65 mm |
Alternate Parts for 5962-9311801MXA
This table gives cross-reference parts and alternative options found for 5962-9311801MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9311801MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN18373TFMQB | Boundary Scan Bus Driver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, 0.025 INCH PITCH, CERAMIC, FP-56 | Fairchild Semiconductor Corporation | 5962-9311801MXA vs SCAN18373TFMQB |
SCAN18373TFMQB | IC SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDFP56, CERAMIC, FP-56, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9311801MXA vs SCAN18373TFMQB |
SCAN18373TFC | Boundary Scan Bus Driver, | Rochester Electronics LLC | 5962-9311801MXA vs SCAN18373TFC |
5962-9311801MXX | Boundary Scan Bus Driver, 2-Func, 9-Bit, True Output, CMOS, CDFP56, | Rochester Electronics LLC | 5962-9311801MXA vs 5962-9311801MXX |
SCAN18373TFMQB | SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDFP56, CERAMIC, FP-56 | Texas Instruments | 5962-9311801MXA vs SCAN18373TFMQB |
5962-9311801MXX | Boundary Scan Bus Driver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERAMIC, FP-56 | Fairchild Semiconductor Corporation | 5962-9311801MXA vs 5962-9311801MXX |
SCAN18373TFM | SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDFP56, 0.635 MM PITCH, CERPACK-56 | Texas Instruments | 5962-9311801MXA vs SCAN18373TFM |