Part Details for 5962-9313101M2A by Analog Devices Inc
Overview of 5962-9313101M2A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9313101M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9313101M2A-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 20CLCC Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | OP-AMP, HI-SPEED, VIDEO Min Qty: 1 Package Multiple: 1 | 0 |
|
$63.2400 / $109.6800 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 3000UV OFFSET-MAX, BIPOLAR, CQCC20 | 1 |
|
$58.5000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 3000UV OFFSET-MAX, BIPOLAR, CQCC20 | 4 |
|
$92.4113 / $97.2750 | Buy Now |
|
Rochester Electronics | High Performance Video Operational Amplifier (AD811SE) RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$64.8500 / $76.2900 | Buy Now |
Part Details for 5962-9313101M2A
5962-9313101M2A CAD Models
5962-9313101M2A Part Data Attributes
|
5962-9313101M2A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9313101M2A
Analog Devices Inc
High Performance Video Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 56 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 1800 V/us | |
Slew Rate-Nom | 400 V/us | |
Supply Voltage Limit-Max | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000000 | |
Wideband | YES | |
Width | 8.89 mm |
Alternate Parts for 5962-9313101M2A
This table gives cross-reference parts and alternative options found for 5962-9313101M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9313101M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD811SE/883B | High Performance Video Op Amp | Analog Devices Inc | 5962-9313101M2A vs AD811SE/883B |