Part Details for AD811SE/883B by Analog Devices Inc
Results Overview of AD811SE/883B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD811SE/883B Information
AD811SE/883B by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) | |
| ICL8211MTY/883B | Rochester Electronics LLC | Programmmable High Accuracy Voltage Detecor | |
| UC1611L883B | Texas Instruments | Quad Schottky Diode Array 20-LCCC -55 to 125 |
Price & Stock for AD811SE/883B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD811SE/883B-ND
|
DigiKey | IC OPAMP VID HPERFORM 20CLCC Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
|
Analog Devices Inc | OP-AMP, HI-SPEED, VIDEO Package Multiple: 1 | 538 |
|
$63.2400 / $109.6800 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 5000UV OFFSET-MAX, BIPOLAR, CQCC20 | 3 |
|
$61.6590 | Buy Now |
|
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CQCC20 RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$49.6400 / $62.0500 | Buy Now |
|
|
Vyrian | Amplifiers | 6280 |
|
RFQ |
US Tariff Estimator: AD811SE/883B by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD811SE/883B
AD811SE/883B Part Data Attributes
|
|
AD811SE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD811SE/883B
Analog Devices Inc
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CQCC20
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Package Description | Lcc-20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | E-20-1 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 25 µA | |
| Bias Current-Max (IIB) @25C | 0.17 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 66 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power | Yes | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B | |
| Seated Height-Max | 2.54 Mm | |
| Slew Rate-Nom | 2500 V/Us | |
| Supply Current-Max | 16 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 100 | |
| Wideband | Yes | |
| Width | 8.89 Mm |
AD811SE/883B Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (VCC) before the digital supply voltage (VDD). This ensures that the internal analog circuitry is powered up before the digital circuitry.
-
To minimize noise and EMI, it is recommended to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Additionally, use decoupling capacitors on the power supplies and consider using a shielded enclosure.
-
The AD811SE/883B is rated for operation from -55°C to +125°C, making it suitable for use in harsh environments.
-
To troubleshoot issues with the AD811SE/883B, start by checking the power supply voltages, ensuring that they are within the recommended range. Next, verify that the input signals are within the specified range and that the output signals are not overloaded. If issues persist, consult the datasheet and application notes for guidance.
-
Yes, the AD811SE/883B is a radiation-hardened device, making it suitable for use in space and other high-radiation environments.