Part Details for 5962-9321605QCA by Defense Logistics Agency
Overview of 5962-9321605QCA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 5962-9321605QCA
5962-9321605QCA CAD Models
5962-9321605QCA Part Data Attributes
|
5962-9321605QCA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9321605QCA
Defense Logistics Agency
Operational Amplifier, 4 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0018 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9321605QCA
This table gives cross-reference parts and alternative options found for 5962-9321605QCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9321605QCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2144MN | High Speed High Drive Precision Quad Operational Amplifier 14-PDIP -55 to 125 | Texas Instruments | 5962-9321605QCA vs TLE2144MN |
TLE2144MDWREP | Enhanced Product Excaliber Low-Noise High-Speed Precision Quad Operational Amplifier 16-SOIC -55 to 125 | Texas Instruments | 5962-9321605QCA vs TLE2144MDWREP |
TLE2144CN | Quad Low-Noise High-Speed Precision Operational Amplifier 14-PDIP 0 to 70 | Texas Instruments | 5962-9321605QCA vs TLE2144CN |
TLE2144MDW | High speed high drive quad operational amplifier 16-SOIC -55 to 125 | Texas Instruments | 5962-9321605QCA vs TLE2144MDW |
TLE2144IDWR | Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC -40 to 105 | Texas Instruments | 5962-9321605QCA vs TLE2144IDWR |
TLE2144MJB | High Speed High Drive Precision Quad Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | 5962-9321605QCA vs TLE2144MJB |
5962-9321605Q2A | High Speed High Drive Precision Quad Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9321605QCA vs 5962-9321605Q2A |
5962-9321605QCX | OP-AMP, 4000uV OFFSET-MAX, 6MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9321605QCA vs 5962-9321605QCX |
TLE2144MFKB | High Speed High Drive Precision Quad Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9321605QCA vs TLE2144MFKB |
TLE2144MJ | QUAD OP-AMP, 4000uV OFFSET-MAX, 6MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9321605QCA vs TLE2144MJ |