Datasheets
packagee
TLE2144MFKB by: Texas Instruments

Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, CQCC20

Part Details for TLE2144MFKB by Texas Instruments

Results Overview of TLE2144MFKB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TLE2144MFKB Information

TLE2144MFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
TLE2144MFKB Texas Instruments High Speed High Drive Precision Quad Operational Amplifier 20-LCCC -55 to 125

Price & Stock for TLE2144MFKB

Part # Distributor Description Stock Price Buy
Vyrian Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CQCC20 7018
RFQ

US Tariff Estimator: TLE2144MFKB by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLE2144MFKB
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLE2144MFKB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLE2144MFKB Part Data Attributes

TLE2144MFKB Texas Instruments
Buy Now Datasheet
Compare Parts:
TLE2144MFKB Texas Instruments Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, CQCC20
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code QLCC
Pin Count 20
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 1.8 µA
Bias Current-Max (IIB) @25C 1.5 µA
Common-mode Reject Ratio-Min 85 Db
Common-mode Reject Ratio-Nom 108 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.1 µA
Input Offset Voltage-Max 2400 µV
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 Mm
Low-Bias No
Low-Offset No
Micropower No
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape Square
Package Style Chip Carrier
Packing Method Tube
Power No
Programmable Power No
Qualification Status Not Qualified
Screening Level Mil-Std-883
Seated Height-Max 2.03 Mm
Slew Rate-Min 27 V/Us
Slew Rate-Nom 45 V/Us
Supply Current-Max 18 Ma
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Military
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form No Lead
Terminal Pitch 1.27 Mm
Terminal Position Quad
Unity Gain BW-Nom 6000
Voltage Gain-Min 5000
Wideband No
Width 8.89 Mm

Alternate Parts for TLE2144MFKB

This table gives cross-reference parts and alternative options found for TLE2144MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2144MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
5962-9321605Q2A Texas Instruments Check for Price Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, CQCC20 TLE2144MFKB vs 5962-9321605Q2A
Part Number Manufacturer Composite Price Description Compare
TLE2144CN Texas Instruments $2.3159 Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDIP14 TLE2144MFKB vs TLE2144CN
TLE2144IN Texas Instruments $2.7097 Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDIP14 TLE2144MFKB vs TLE2144IN
TLE2144MDW Texas Instruments $3.0079 Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, PDSO16 TLE2144MFKB vs TLE2144MDW
TLE2144MJB Texas Instruments $30.4033 Operational Amplifier, 4 Func, 2400uV Offset-Max, BIPolar, CDIP14 TLE2144MFKB vs TLE2144MJB
TLE2144CNE4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 3200uV Offset-Max, BIPolar, PDIP14 TLE2144MFKB vs TLE2144CNE4
TLE2144IDWG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 3200uV Offset-Max, BIPolar, PDSO16 TLE2144MFKB vs TLE2144IDWG4
TLE2144CDWRG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 3200uV Offset-Max, BIPolar, PDSO16 TLE2144MFKB vs TLE2144CDWRG4
TLE2144INE4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 3200uV Offset-Max, BIPolar, PDIP14 TLE2144MFKB vs TLE2144INE4
TLE2144MFK Texas Instruments Check for Price Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CQCC20 TLE2144MFKB vs TLE2144MFK
5962-9321605QCX Defense Logistics Agency Check for Price Operational Amplifier, 4 Func, 2400uV Offset-Max, CDIP14 TLE2144MFKB vs 5962-9321605QCX
equivalents icon

TLE2144MFKB Related Parts

TLE2144MFKB Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2144MFKB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2144MFKB by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2144MFKB would you like to use for your alert(s)?
  • Please alert me when TLE2144MFKB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2144MFKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2144MFKB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2144MFKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2144MFKB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2144MFKB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: