Part Details for 5962-9452601QPA by Texas Instruments
Overview of 5962-9452601QPA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9452601QPA | Texas Instruments | Dual Differential Comparator 8-CDIP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-9452601QPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 2 FUNC, 9000UV OFFSET-MAX, 1300NS RESPONSE TIME, BIPOLAR, CDIP8 | 16 |
|
$89.5050 / $105.3000 | Buy Now |
Part Details for 5962-9452601QPA
5962-9452601QPA CAD Models
5962-9452601QPA Part Data Attributes
|
5962-9452601QPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9452601QPA
Texas Instruments
Dual Differential Comparator 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9452601QPA
This table gives cross-reference parts and alternative options found for 5962-9452601QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9452601QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11202BPA | Dual Differential Comparator 8-CDIP -55 to 125 | Texas Instruments | 5962-9452601QPA vs JM38510/11202BPA |
LM193H/883B | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | 5962-9452601QPA vs LM193H/883B |
LM193JG | Dual Differential Comparator 8-CDIP -55 to 125 | Texas Instruments | 5962-9452601QPA vs LM193JG |
LM193LB | IC,VOLT COMPARATOR,DUAL,BIPOLAR,CAN,8PIN,METAL | Texas Instruments | 5962-9452601QPA vs LM193LB |
5962-9452601QPX | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9452601QPA vs 5962-9452601QPX |
LM193MD8 | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, UUC, DIE | Texas Instruments | 5962-9452601QPA vs LM193MD8 |
LM193LB | Comparator | Rochester Electronics LLC | 5962-9452601QPA vs LM193LB |
LM193H | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | 5962-9452601QPA vs LM193H |
LM193H/NOPB | Low Power Low Offset Voltage Dual Comparator 8-TO-99 -55 to 125 | Texas Instruments | 5962-9452601QPA vs LM193H/NOPB |
LM193FE | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator | NXP Semiconductors | 5962-9452601QPA vs LM193FE |