Part Details for 5962-9452602MGA by Texas Instruments
Overview of 5962-9452602MGA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for 5962-9452602MGA
5962-9452602MGA CAD Models
5962-9452602MGA Part Data Attributes
|
5962-9452602MGA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9452602MGA
Texas Instruments
Low Power Low Offset Voltage Dual Comparator 8-TO-99 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | TO-99, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-9452602MGA
This table gives cross-reference parts and alternative options found for 5962-9452602MGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9452602MGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9452602VGA | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Comparator | National Semiconductor Corporation | 5962-9452602MGA vs 5962-9452602VGA |
5962-9452602VGX | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | 5962-9452602MGA vs 5962-9452602VGX |
LM193AH/883B | DUAL COMPARATOR, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | 5962-9452602MGA vs LM193AH/883B |
5962-9452602VGX | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN, TO-5, 8 PIN, Comparator | National Semiconductor Corporation | 5962-9452602MGA vs 5962-9452602VGX |
LM193AJRQMLV | Low Power Low Offset Voltage Dual Comparator 8-CDIP -55 to 125 | Texas Instruments | 5962-9452602MGA vs LM193AJRQMLV |
LM193AJ-QMLV | Low Power Low Offset Voltage Dual Comparator 8-CDIP -55 to 125 | Texas Instruments | 5962-9452602MGA vs LM193AJ-QMLV |
5962-9452602MPX | DUAL COMPARATOR, 4000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9452602MGA vs 5962-9452602MPX |
LM193AH/883 | Low Power Low Offset Voltage Dual Comparator 8-TO-99 -55 to 125 | Texas Instruments | 5962-9452602MGA vs LM193AH/883 |
LM293AH | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, MBCY8, METAL CAN-8 | Texas Instruments | 5962-9452602MGA vs LM293AH |
LM193AJ/883 | Comparator, 2 Func, 9000uV Offset-Max, 5000ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-9452602MGA vs LM193AJ/883 |