Part Details for 5962-9453201MXA by Defense Logistics Agency
Overview of 5962-9453201MXA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9453201MXA
5962-9453201MXA CAD Models
5962-9453201MXA Part Data Attributes
|
5962-9453201MXA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9453201MXA
Defense Logistics Agency
RISC Microprocessor, 64-Bit, 25MHz, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Address Bus Width | 29 | |
Bit Size | 64 | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 5962-9453201MXA
This table gives cross-reference parts and alternative options found for 5962-9453201MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9453201MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A80486SX25LOWPOWER | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA168, PGA-168 | Intel Corporation | 5962-9453201MXA vs A80486SX25LOWPOWER |
CX486DX2-V50GP | Microprocessor, 32-Bit, 50MHz, CMOS, CPGA168, | Cyrix Corp | 5962-9453201MXA vs CX486DX2-V50GP |
A80960HD80 | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | 5962-9453201MXA vs A80960HD80 |
CX486DX2-66GP | Microprocessor, 32-Bit, 66MHz, CMOS, CPGA168, | Cyrix Corp | 5962-9453201MXA vs CX486DX2-66GP |
A80960HT75 | RISC Microprocessor, 32-Bit, 75MHz, MOS, CPGA168, CERAMIC, PGA-168 | Intel Corporation | 5962-9453201MXA vs A80960HT75 |
ST486DX412HS | 32-BIT, 120MHz, MICROPROCESSOR, CPGA168, CERAMIC, PGA-168 | STMicroelectronics | 5962-9453201MXA vs ST486DX412HS |
A80486SLENHANCED1XCLKDX250 | Microprocessor, 32-Bit, 50MHz, CMOS, CPGA168, PGA-168 | Intel Corporation | 5962-9453201MXA vs A80486SLENHANCED1XCLKDX250 |
ST486DX266PS | 32-BIT, 66MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168 | STMicroelectronics | 5962-9453201MXA vs ST486DX266PS |
CX486DX2-V80GP | Microprocessor, 32-Bit, 80MHz, CMOS, CPGA168, | Cyrix Corp | 5962-9453201MXA vs CX486DX2-V80GP |
ST486DX2V10PS | 32-BIT, 100MHz, MICROPROCESSOR, PPGA168, PLASTIC, PGA-168 | STMicroelectronics | 5962-9453201MXA vs ST486DX2V10PS |