Part Details for 5962-9457701QLX by Texas Instruments
Overview of 5962-9457701QLX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9457701QLX
5962-9457701QLX CAD Models
5962-9457701QLX Part Data Attributes
|
5962-9457701QLX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9457701QLX
Texas Instruments
ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ABT | |
JESD-30 Code | R-GDIP-T24 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 8.8 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9457701QLX
This table gives cross-reference parts and alternative options found for 5962-9457701QLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9457701QLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ABT646AJT | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962-9457701QLX vs SN54ABT646AJT |
SN74ABT646ANT | Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85 | Texas Instruments | 5962-9457701QLX vs SN74ABT646ANT |
SNJ54ABT646AJT | Octal Bus Transceivers And Registers With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | 5962-9457701QLX vs SNJ54ABT646AJT |
5962-9457702QLA | Octal Bus Transceivers And Registers With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | 5962-9457701QLX vs 5962-9457702QLA |
54ABT646J/883 | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962-9457701QLX vs 54ABT646J/883 |
N74ABT646N | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | 5962-9457701QLX vs N74ABT646N |
SN74ABT646NTE4 | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | 5962-9457701QLX vs SN74ABT646NTE4 |
74ABT646AN | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, SOT-222-1, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | 5962-9457701QLX vs 74ABT646AN |
5962-9457701MLA | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, CERAMIC, DIP-24 | e2v technologies | 5962-9457701QLX vs 5962-9457701MLA |
935192650112 | IC ABT SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, SOT-222-1, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | 5962-9457701QLX vs 935192650112 |