Part Details for 5962-9457702QLA by Texas Instruments
Overview of 5962-9457702QLA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9457702QLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9457702QLA-ND
|
DigiKey | SN54ABT646A OCTAL BUS TRANSCEIVE Min Qty: 12 Container: Bulk MARKETPLACE PRODUCT |
146 In Stock |
|
$25.0400 | Buy Now |
|
Quest Components | 2 |
|
$21.7036 | Buy Now | |
|
Rochester Electronics | SN54ABT646A Octal Bus Transceivers And Registers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 146 |
|
$21.4900 / $25.2800 | Buy Now |
Part Details for 5962-9457702QLA
5962-9457702QLA CAD Models
5962-9457702QLA Part Data Attributes:
|
5962-9457702QLA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9457702QLA
Texas Instruments
Octal Bus Transceivers And Registers With 3-State Outputs 24-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 10.16 mm |
Alternate Parts for 5962-9457702QLA
This table gives cross-reference parts and alternative options found for 5962-9457702QLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9457702QLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ABT646CDM | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24, Bus Driver/Transceiver | Texas Instruments | 5962-9457702QLA vs 54ABT646CDM |
SN74ABT646NT | Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85 | Texas Instruments | 5962-9457702QLA vs SN74ABT646NT |
5962-9457702QLX | ABT SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962-9457702QLA vs 5962-9457702QLX |
54ABT646J-QML | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962-9457702QLA vs 54ABT646J-QML |
74ABT646N | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, Bus Driver/Transceiver | NXP Semiconductors | 5962-9457702QLA vs 74ABT646N |
5962-9457701QLX | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERDIP-24 | Texas Instruments | 5962-9457702QLA vs 5962-9457701QLX |
N74ABT646N | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | 5962-9457702QLA vs N74ABT646N |
54ABT646J-QML | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9457702QLA vs 54ABT646J-QML |
5962-9457701MLA | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, CERAMIC, DIP-24 | e2v technologies | 5962-9457702QLA vs 5962-9457701MLA |
74ABT646CPC | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver | Texas Instruments | 5962-9457702QLA vs 74ABT646CPC |