Part Details for 5962-9459701MPA by Texas Instruments
Overview of 5962-9459701MPA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9459701MPA
5962-9459701MPA CAD Models
5962-9459701MPA Part Data Attributes
|
5962-9459701MPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9459701MPA
Texas Instruments
OP-AMP, CDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 25 µA | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.005 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 200 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 500 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for 5962-9459701MPA
This table gives cross-reference parts and alternative options found for 5962-9459701MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9459701MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9459701MPX | Operational Amplifier, 1 Func, BIPolar, CDIP8, DIP-8 | Comlinear Corporation | 5962-9459701MPA vs 5962-9459701MPX |
OPA621KG | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Burr-Brown Corp | 5962-9459701MPA vs OPA621KG |
OPA621KP | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8 | Texas Instruments | 5962-9459701MPA vs OPA621KP |
OPA621KP | OP-AMP, 1000 uV OFFSET-MAX, 500 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | 5962-9459701MPA vs OPA621KP |
AD9617JN | IC OP-AMP, 2200 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | 5962-9459701MPA vs AD9617JN |
OPA621KP | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Burr-Brown Corp | 5962-9459701MPA vs OPA621KP |
OPA621LG | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Burr-Brown Corp | 5962-9459701MPA vs OPA621LG |