Part Details for 5962-9460102QXA by Texas Instruments
Overview of 5962-9460102QXA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5962-9460102QXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_07212893
|
Arrow Electronics | Scan Test Device -55°C to 125°C 56-Pin CFPAK Tube RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1942 | Americas - 20 |
|
$18.3400 / $75.2923 | Buy Now |
DISTI #
56272092
|
Verical | Scan Test Device -55°C to 125°C 56-Pin CFPAK Tube RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1942 | Americas - 20 |
|
$18.7700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$30.2260 | Buy Now |
Part Details for 5962-9460102QXA
5962-9460102QXA CAD Models
5962-9460102QXA Part Data Attributes:
|
5962-9460102QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9460102QXA
Texas Instruments
Scan Test Devices With 18-Bit Bus Transceivers 56-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL56,.4,25 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-GDFP-F56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 9 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.655 mm |
Alternate Parts for 5962-9460102QXA
This table gives cross-reference parts and alternative options found for 5962-9460102QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9460102QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ABT18245AWD | Scan Test Devices With 18-Bit Bus Transceivers 56-CFP -55 to 125 | Texas Instruments | 5962-9460102QXA vs SNJ54ABT18245AWD |
SN54ABT18245WD | ABT SERIES, DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, DFP-56 | Texas Instruments | 5962-9460102QXA vs SN54ABT18245WD |
SNJ54ABT18245AWDR | ABT SERIES, DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, DFP-56 | Texas Instruments | 5962-9460102QXA vs SNJ54ABT18245AWDR |
SN54ABT18245WDR | ABT SERIES, DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, FP-56 | Texas Instruments | 5962-9460102QXA vs SN54ABT18245WDR |
5962-9460102QXX | ABT SERIES, DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, DFP-56 | Texas Instruments | 5962-9460102QXA vs 5962-9460102QXX |