Filter Your Search
1 - 1 of 1 results
|
5962-9460102QXA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5.8 ns | 5.4 ns | 18 | 9 | YES | DFP | BIDIRECTIONAL | 3-STATE | ABT | BOUNDARY SCAN BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F56 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 56 | CERAMIC, GLASS-SEALED | FL56,.4,25 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 635 µm | DUAL | 3.05 mm | 9.655 mm | 18.415 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL56,.4,25 | 56 | not_compliant | EAR99 | 8542.39.00.01 |