Part Details for 5962-9460203QCX by Texas Instruments
Overview of 5962-9460203QCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9460203QCX
5962-9460203QCX CAD Models
5962-9460203QCX Part Data Attributes
|
5962-9460203QCX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9460203QCX
Texas Instruments
QUAD OP-AMP, 10500uV OFFSET-MAX, 9.4MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 89 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 10500 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 20 V/us | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 9400 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for 5962-9460203QCX
This table gives cross-reference parts and alternative options found for 5962-9460203QCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9460203QCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM124AJ/883 | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | 5962-9460203QCX vs LM124AJ/883 |
MC33284P | QUAD OP-AMP, 4000uV OFFSET-MAX, 35MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 5962-9460203QCX vs MC33284P |
HA1-5154-5 | QUAD OP-AMP, 4000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14 | Rochester Electronics LLC | 5962-9460203QCX vs HA1-5154-5 |
HA5234IJ | Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 5962-9460203QCX vs HA5234IJ |
LM324A | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14 | Signetics | 5962-9460203QCX vs LM324A |
MC34084P | QUAD OP-AMP, 14000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 5962-9460203QCX vs MC34084P |
UPC451C | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | NEC Electronics America Inc | 5962-9460203QCX vs UPC451C |
LS404CB | QUAD OP-AMP, 1000uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDIP14, 0.250 INCH, PLASTIC, DIP-14 | STMicroelectronics | 5962-9460203QCX vs LS404CB |
MC34084P | QUAD OP-AMP, 14000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 5962-9460203QCX vs MC34084P |
TLE2074MJB | Military-grade, quad, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input op amp 14-CDIP -55 to 125 | Texas Instruments | 5962-9460203QCX vs TLE2074MJB |