| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9460206QCA | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIFET, CDIP14 | LS404CB vs 5962-9460206QCA |
| TL084MN | Texas Instruments | Check for Price | Operational Amplifier | LS404CB vs TL084MN |
| LF147J | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, CDIP14 | LS404CB vs LF147J |
| LM124AJ | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDIP14 | LS404CB vs LM124AJ |
| LM324A | Philips Semiconductors | Check for Price | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14 | LS404CB vs LM324A |
| HA1-5154-5 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14 | LS404CB vs HA1-5154-5 |
| MC34084P | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 14000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | LS404CB vs MC34084P |
| LM324A | NXP Semiconductors | Check for Price | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, Operational Amplifier | LS404CB vs LM324A |
| LM124AJ/883 | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDIP14 | LS404CB vs LM124AJ/883 |
| TA75074P | Toshiba America Electronic Components | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14 | LS404CB vs TA75074P |
Part Details for LS404CB by STMicroelectronics
Results Overview of LS404CB by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS404CB Information
LS404CB by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LS404CB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | HIGH PERFORMANCE QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDIP14 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: LS404CB by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LS404CB Part Data Attributes
|
|
LS404CB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LS404CB
STMicroelectronics
Operational Amplifier, 14 Func, 1000uV Offset-Max, BIPolar, PDIP4
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.250 Inch, Plastic, Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Bias Current-Max (IIB) @25C | 0.3 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -12 V | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.1 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2500 | |
| Voltage Gain-Min | 20000 | |
| Wideband | No | |
| Width | 7.1 Mm |
Alternate Parts for LS404CB
This table gives cross-reference parts and alternative options found for LS404CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS404CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LS404CB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LS404CB is -40°C to 125°C, although it can withstand storage temperatures from -55°C to 150°C.
-
The LS404CB requires a single 5V power supply, and it's recommended to use a decoupling capacitor (e.g., 100nF) close to the VCC pin to filter out noise and ensure stable operation.
-
The LS404CB can operate at clock frequencies up to 100 MHz, but it's recommended to limit the frequency to 50 MHz for reliable operation and to minimize power consumption.
-
The LS404CB's output signals are CMOS-compatible and can be directly connected to most microcontrollers or other digital circuits. However, it's recommended to use a pull-up resistor (e.g., 1kΩ) on the output pins to ensure proper signal levels.
-
Yes, the LS404CB is compatible with 3.3V logic levels, but it's essential to ensure that the input signals are within the recommended voltage range (VIL = 0.8V, VIH = 2.4V) to guarantee proper operation.