Part Details for 5962-9461113HMA by Micross Components
Overview of 5962-9461113HMA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9461113HMA
5962-9461113HMA CAD Models
5962-9461113HMA Part Data Attributes
|
5962-9461113HMA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-9461113HMA
Micross Components
SRAM Module, 512KX32, 35ns, CMOS, CQFP68, QFP-68
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | QFP | |
Package Description | QFP, QFP68,.99SQ,50 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e0 | |
Length | 22.352 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,.99SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.19 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.57 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.352 mm |
Alternate Parts for 5962-9461113HMA
This table gives cross-reference parts and alternative options found for 5962-9461113HMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9461113HMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS8S512K32Q-35/Q | SRAM Module, 512KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 | Micross Components | 5962-9461113HMA vs AS8S512K32Q-35/Q |
5962-9461113HMA | SRAM Module, 512KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9461113HMA vs 5962-9461113HMA |
5962-9461113HMC | SRAM Module, 512KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9461113HMA vs 5962-9461113HMC |
5962-9461113HMX | SRAM Module, 512KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Microelectronics | 5962-9461113HMA vs 5962-9461113HMX |
5962-9461113HMX | SRAM Module, 512KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 | Micross Components | 5962-9461113HMA vs 5962-9461113HMX |
5962-9461113HMC | SRAM Module, 512KX32, 35ns, CMOS, CQFP68, | White Electronic Designs Corp | 5962-9461113HMA vs 5962-9461113HMC |
5962-9461113HMA | SRAM Module, 512KX32, 35ns, CMOS, CQFP68, CO-FIRED CERAMIC,QFP-68 | White Microelectronics | 5962-9461113HMA vs 5962-9461113HMA |
5962-9461113HMX | SRAM Module, 512KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9461113HMA vs 5962-9461113HMX |