Part Details for 5962-9469101QKA by Texas Instruments
Overview of 5962-9469101QKA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-9469101QKA
5962-9469101QKA CAD Models
5962-9469101QKA Part Data Attributes:
|
5962-9469101QKA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9469101QKA
Texas Instruments
10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CFP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-GDFP-F24 | |
Length | 14.36 mm | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 6.9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 9.09 mm |
Alternate Parts for 5962-9469101QKA
This table gives cross-reference parts and alternative options found for 5962-9469101QKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9469101QKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FBT821BEB | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9469101QKA vs IDT54FBT821BEB |
IDT54FBT821CEB | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9469101QKA vs IDT54FBT821CEB |
IDT54FBT821AEB | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDFP24, CERPACK-24 | Integrated Device Technology Inc | 5962-9469101QKA vs IDT54FBT821AEB |