Filter Your Search
1 - 1 of 1 results
|
5962-9469101QKA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 6.9 ns | 1 | 10 | YES | DFP | 125 MHz | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.36 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL24,.4 | 24 | not_compliant | 8542.39.00.01 |